| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-556-207 |
333-012-556-207
| Heilind Number: | EDA333-012-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, it provides secure and efficient power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, facilitating smooth PCB-to-PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Explore a more efficient way of board-to-board connectivity with this essential component.

