| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-556-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-556-208 |
333-012-556-208
| Heilind Number: | EDA333-012-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-556-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both performance and visual appeal. With a double-row design and a total of 12 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide optimal spacing for efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.

