| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-556-802 |
333-012-556-802
| Heilind Number: | EDA333-012-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission with a 3A current rating. The 12-position layout allows for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing efficient and secure board-to-board connections. Trust in its quality for seamless electronic performance.

