| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-558-101 |
333-012-558-101
| Heilind Number: | EDA333-012-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 12 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your setup today with this essential component.

