| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-558-112 |
333-012-558-112
| Heilind Number: | EDA333-012-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row layout with 12 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it not only guarantees longevity but also adds a pop of color to your assembly. The copper alloy contact material, along with a pitch and row spacing of .156 and .2 inches respectively, facilitates secure and precise connections. With a robust housing and an operating temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation offers versatility in installation, making it an essential component in your connector arsenal. Elevate your PCB connectivity with this indispensable tool.

