| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-558-201 |
333-012-558-201
| Heilind Number: | EDA333-012-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates 12 positions for versatile board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for demanding applications, this connector is a must-have in your electronic assembly arsenal.

