| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-558-207 |
333-012-558-207
| Heilind Number: | EDA333-012-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. With vibrant green coloring, it adds a touch of visual appeal while delivering reliable performance. Engineered with precision, this connector features a double-row design with 12 positions, offering ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. Crafted from high-quality Copper Alloy, the contacts guarantee low resistance and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and efficient connections. The right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various conditions. Perfect for board-to-board PCB connections, it's a must-have component for your electronic projects. Elevate your design with this essential connector.

