| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-558-604 |
333-012-558-604
| Heilind Number: | EDA333-012-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, capable of handling up to 3 A of current. With a single row layout and a pitch of .156 inches, it offers precision and efficiency in your circuit design. This connector, with its 12 positions, is ideal for various applications requiring secure and stable connections. Its right angle mount orientation ensures versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance even in harsh environments. Elevate your connectivity solutions with this essential component.

