| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-558-812 |
333-012-558-812
| Heilind Number: | EDA333-012-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate up to 12 positions, perfect for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Choose this Right Angle mount connector for efficient and secure installations. Elevate your electronic projects with this essential component.

