| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-559-102 |
333-012-559-102
| Heilind Number: | EDA333-012-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, crafted for precision and durability. Its vibrant green color adds a touch of visual appeal while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row design, it offers seamless integration into your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Boasting 12 positions, this connector caters to various connectivity needs. Whether for industrial applications or DIY projects, its right-angle mount orientation offers flexibility in installation. Operable in a wide temperature range from -40 to 105°C, it's built to withstand harsh environments. Elevate your PCB assembly with this essential component.

