| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-559-201 |
333-012-559-201
| Heilind Number: | EDA333-012-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row layout and 12 positions, it offers ample connectivity options. The contact material is made of reliable Copper Alloy, ensuring secure and efficient transmissions. Operating seamlessly in a temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Its right angle mount orientation and .156-inch pitch make it easy to install and compatible with various PCBs. Upgrade your setup with this essential component for reliable and high-speed data transfer.

