| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-559-802 |
333-012-559-802
| Heilind Number: | EDA333-012-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for efficient PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a 12-position, 2-row design, ensuring seamless data transmission. Its copper alloy contacts guarantee reliable performance, while a 3A amperage and operating temperature range of -40 to 105°C cater to diverse industrial needs. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment and secure mounting in a right-angle orientation. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.

