| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-560-207 |
333-012-560-207
| Heilind Number: | EDA333-012-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component designed for seamless board-to-board connections in electronic systems. This green connector, made with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensures reliable performance in demanding environments. With a 3A amperage rating, it supports efficient power transmission. Featuring two rows of 12 positions each, and a pitch of .156 inches with .2-inch row spacing, it offers versatile connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various applications. Trust in our high-quality connector for secure and efficient electronic connections.

