| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-560-212 |
333-012-560-212
| Heilind Number: | EDA333-012-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and reliable performance. With a contact material of Copper Alloy, it guarantees efficient conductivity. Designed for convenience, it boasts a straight mount orientation and a pitch of .156 inches, with two rows and 12 positions for versatile connectivity options. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Trust in this connector for seamless board-to-board integration in your electronic projects.

