| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-560-812 |
333-012-560-812
| Heilind Number: | EDA333-012-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for high-performance applications, this connector features two rows of durable Copper Alloy contacts, ensuring reliable signal transmission. With a pitch of .156 inches and a total of 12 positions, it offers ample connectivity options for your circuit board layout. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is a dependable choice for your electronic projects. Upgrade your PCB assembly with this essential component and experience efficient and secure connections.

