| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-520-101 |
333-013-520-101
| Heilind Number: | EDA333-013-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a single row layout and a pitch of .156 inches, it offers 13 positions for optimal signal transmission. Crafted with copper alloy contacts, it guarantees efficient power delivery at an amperage of 3A. Suitable for straight mounting, it accommodates diverse PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.

