| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-520-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-520-612 |
333-013-520-612
| Heilind Number: | EDA333-013-520-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-520-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring seamless communication in your PCB setups. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your connection game with this essential component.

