| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-521-101 |
333-013-521-101
| Heilind Number: | EDA333-013-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it features a single row with 13 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Upgrade your PCB assembly with this high-quality component for enhanced functionality and performance.

