| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-521-102 |
333-013-521-102
| Heilind Number: | EDA333-013-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a single row with 13 positions, it offers reliable performance for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and longevity. Each contact is made of high-quality Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

