| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-521-602 |
333-013-521-602
| Heilind Number: | EDA333-013-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector ensures reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 13 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for board to board connections, this connector is a must-have for any electronic setup.

