| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-521-603 |
333-013-521-603
| Heilind Number: | EDA333-013-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Featuring a vibrant green hue, this connector offers reliable performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 13 positions, it facilitates seamless PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.

