| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-521-612 |
333-013-521-612
| Heilind Number: | EDA333-013-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also guarantees reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 13 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The copper alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.

