| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-523-102 |
333-013-523-102
| Heilind Number: | EDA333-013-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 13 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green color not only adds visual appeal but also aids in quick identification during installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.

