| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-523-103 |
333-013-523-103
| Heilind Number: | EDA333-013-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with circuit boards. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 13 positions, it offers ample space for efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its high amperage rating of 3A for optimal performance. Upgrade your connectivity solutions with this essential component.

