| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-523-108 |
333-013-523-108
| Heilind Number: | EDA333-013-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row with 13 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in challenging environments. Elevate your electronic assemblies with this essential component, a must-have in any professional setup.

