| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-524-101 |
333-013-524-101
| Heilind Number: | EDA333-013-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision and reliability, this green connector features a single row layout with 13 positions, ideal for streamlined installations. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Engineered for optimal performance, this connector is a must-have for electronic projects requiring robust connectivity solutions.

