| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-541-101 |
333-013-541-101
| Heilind Number: | EDA333-013-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 13 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this indispensable connector, perfect for applications in telecommunications, automotive, and industrial sectors.

