| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-541-104 |
333-013-541-104
| Heilind Number: | EDA333-013-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 13 positions and a .156 inch pitch, it facilitates efficient signal transfer. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high-quality construction to meet your connectivity needs with precision.

