| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-541-107 |
333-013-541-107
| Heilind Number: | EDA333-013-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance, with a 3 A amperage rating ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees longevity and stability in operation. With a single row configuration, .156-inch pitch, and .2-inch row spacing, it facilitates precise and secure connections between boards. Boasting 13 positions and straight mount orientation, it accommodates multiple interfaces while ensuring easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.

