| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-541-108 |
333-013-541-108
| Heilind Number: | EDA333-013-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and safety. With copper alloy contacts and a pitch of .156 inches, it offers reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this essential component.

