| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-541-608 |
333-013-541-608
| Heilind Number: | EDA333-013-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Featuring a single row layout and 13 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand extreme operating temperatures ranging from -40 to 105 °C, making it ideal for use in various environments. Upgrade your device's connectivity with this essential component.

