| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-542-102 |
333-013-542-102
| Heilind Number: | EDA333-013-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures both reliability and safety. With a single row design featuring 13 positions and a pitch of .156 inches, it offers efficient data transmission in various applications. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB assembly with this high-performance connector, a must-have in any electronic setup.

