| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-542-103 |
333-013-542-103
| Heilind Number: | EDA333-013-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-542-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of durable Copper Alloy, it ensures reliability in all applications. Featuring a single row layout with 13 positions spaced at .156 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB setups with this essential component for optimal connectivity and functionality.

