| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-542-108 |
333-013-542-108
| Heilind Number: | EDA333-013-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 13 positions, offering efficient and reliable board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, ensures optimal performance even in challenging environments. The bright green color not only adds a vibrant touch but also aids in quick identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connectivity, making it a must-have component for your electronic projects. Elevate your PCB designs with our Card Edge Connector today.

