| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-542-608 |
333-013-542-608
| Heilind Number: | EDA333-013-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-542-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row configuration and 13 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.

