| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-544-102 |
333-013-544-102
| Heilind Number: | EDA333-013-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and copper alloy contact material, it offers excellent conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 13 positions provide ample room for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity requirements. Trust in our high-quality products to streamline your electronic projects.

