| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-544-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-544-603 |
333-013-544-603
| Heilind Number: | EDA333-013-544-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-544-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient signal transmission. Boasting 13 positions in a single row configuration, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different applications. Trust in this essential component for robust and secure board-to-board connections. Elevate the performance of your electronics with our high-quality Card Edge Connector.

