| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-558-102 |
333-013-558-102
| Heilind Number: | EDA333-013-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, it features 13 positions with a single row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in a range of environments, from -40 to 105°C. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the green color coding simplifies identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure mounting. Its right-angle mount orientation allows for space-saving installation, making it ideal for compact electronic devices. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have component for your projects.

