| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-558-104 |
333-013-558-104
| Heilind Number: | EDA333-013-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. This green connector, with a single row of 13 positions, boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. Crafted with precision, its copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it offers a secure and space-efficient solution for your circuit board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed for high-performance applications. Upgrade your connectivity system today with this essential component.

