| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-013-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-558-108 |
333-013-558-108
| Heilind Number: | EDA333-013-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-013-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row configuration with 13 positions, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable conductivity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation further facilitates easy assembly, while its green color adds a touch of visual distinction. Operating within a wide temperature range from -40 to 105°C, this connector guarantees stability and functionality in various industrial settings. Trust in its quality and efficiency to power your electronic applications with confidence.

