| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E12B35BA |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-013-559-101 |
MS27508E12B35BA
| Heilind Number: | EDA333-013-559-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E12B35BA |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row configuration with 13 positions and a pitch of .156 inches, ensuring precise alignment and secure contact. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for a seamless and robust connection solution in your electronic assemblies.

