| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-500-101 |
333-014-500-101
| Heilind Number: | EDA333-014-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a high-performance solution designed to streamline board-to-board connections. Made from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable power delivery with a 3A amperage rating. Its single row layout features 14 positions, each crafted from robust copper alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector for efficient and secure PCB connectivity in your electronic projects.

