| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-520-102 |
333-014-520-102
| Heilind Number: | EDA333-014-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 14 positions, offering ample room for your intricate electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, with a copper alloy contact material ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a dependable solution for various applications. Upgrade your system with this essential, high-quality connector.

