| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-520-108 |
333-014-520-108
| Heilind Number: | EDA333-014-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and performance, this connector features a single row configuration with 14 positions, ensuring optimal signal transmission in electronic systems. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it guarantees reliable conductivity in demanding environments. Its pitch of .156 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the highest industry standards for safety and efficiency. Upgrade your electronic assemblies with this green-colored connector, a must-have in any professional or DIY project.

