| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-520-201 |
333-014-520-201
| Heilind Number: | EDA333-014-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 14 positions each, it offers ample connectivity options for your PCB assembly. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its efficient power delivery and sturdy construction for seamless device operation.

