| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-520-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-520-204 |
333-014-520-204
| Heilind Number: | EDA333-014-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-520-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration into your circuit board setup. Its straight mount orientation and 14 positions make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of electronic applications. Upgrade to this green-colored connector for a robust and dependable connection solution.

