| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-520-212 |
333-014-520-212
| Heilind Number: | EDA333-014-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for durability and efficiency, this connector features a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in various applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Its two-row configuration and 14 positions provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial environments. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.

