| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-520-803 |
333-014-520-803
| Heilind Number: | EDA333-014-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color for easy identification, this connector ensures seamless power delivery with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various operating environments. Its dual-row design, equipped with 14 copper alloy contact positions, facilitates efficient data transfer on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect solution for board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable component for your electronic assemblies. Find out more about this essential product under our Connectors category.

