| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-101 |
333-014-521-101
| Heilind Number: | EDA333-014-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees secure and efficient data transmission. Featuring 14 positions in a single row, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

