| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-521-103 |
333-014-521-103
| Heilind Number: | EDA333-014-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a durable and reliable solution for your circuitry. With a current rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and performance. Its single-row design with 14 positions allows for precise connections. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.

